- Home ›
- All Products›
- ELR3A03
ELR3A03
Amphenol I/O
Automotive Connectors Receptacle 3 Pole 6.0mm Key A | Amphenol Industrial ELR3A03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors Receptacle 3 Pole 6.0mm Key A | Amphenol Industrial ELR3A03
Search Keywords: ELR3A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELR3A03
-
Alias/AKA:10-737485-3AP3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 7/1/26
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$11.16
50
$10.66
100
$10.35
300
$9.78
500
$9.52
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing