- Home ›
- All Products›
- ELR2A03
Amphenol I/O
ELR2A03
Automotive Connectors Receptacle 2 Pole 6.0mm Key A | Amphenol Industrial ELR2A03
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automotive Connectors Receptacle 2 Pole 6.0mm Key A | Amphenol Industrial ELR2A03
Search Keywords: ELR2A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELR2A03
-
Alias/AKA:10-738025-2AP3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ELR2A03 RoHS compliant?
Yes, ELR2A03 is RoHS compliant.
What is the lead time for ELR2A03?
The standard lead time for ELR2A03 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$13.26
25
$6.92
50
$6.85
100
$6.78
250
$6.76
500
$6.75
1,000 +
$6.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT