- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- ELR2A02
ELR2A02
Amphenol I/O
Automotive Connectors Receptacle 2 Pole 4.0mm Key A | Amphenol Industrial ELR2A02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors Receptacle 2 Pole 4.0mm Key A | Amphenol Industrial ELR2A02
Search Keywords: ELR2A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELR2A02
-
Alias/AKA:10-738025-2AP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$7.47
25
$7.22
50
$7.12
100
$7.01
300
$6.85
500
$6.77
1,000 +
$5.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT