- Home ›
- All Products›
- ELPA2A25
ELPA2A25
Amphenol I/O
Connector, 5.7mm EPOWER-LITE 2WAY PLUG, 25MM, CABLE, CODING A, EMI, HVIL | Amphenol Industrial ELPA2A25
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE 2WAY PLUG, 25MM, CABLE, CODING A, EMI, HVIL | Amphenol Industrial ELPA2A25
Search Keywords: ELPA2A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELPA2A25
-
Alias/AKA:10-738986-2AS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$20.00
10
$19.08
25
$18.51
50
$17.97
100
$16.99
300
$16.53
500 +
$16.32
Click for Quote
Log in
to unlock special pricing