- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- ELPA2A16
ELPA2A16
Amphenol I/O
5.7mm ePower-Lite plastic power connector with RADSOK® technology rated for 100A to 120A DC current in hybrid electric vehicle ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5.7mm ePower-Lite plastic power connector with RADSOK® technology rated for 100A to 120A DC current in hybrid electric vehicle and heavy equipment applications.
Search Keywords: ELPA2A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELPA2A16
-
Alias/AKA:10-738986-2AS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/1/26
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$20.00
10
$19.08
25
$18.51
50
$17.97
100
$16.99
300
$16.53
500 +
$16.32
Click for Quote
Log in
to unlock special pricing