- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- ELP4A04
ELP4A04
Amphenol I/O
The ELP4A04 is a 4-pole ePower-Lite plug connector with 3.6mm RADSOK® contacts, designed for a 10mm² crimped wire and featurin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ELP4A04 is a 4-pole ePower-Lite plug connector with 3.6mm RADSOK® contacts, designed for a 10mm² crimped wire and featuring EMI shielding and HVIL.
Search Keywords: ELP4A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELP4A04
-
Alias/AKA:10-737488-4AS4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/22/26
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$45.10
5
$32.70
10
$29.34
25
$26.12
50
$25.26
100
$23.31
300 +
$22.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT