- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- ELP4A03
Amphenol I/O
ELP4A03
Automotive Connectors Plug 4 Pole 6.0mm Key A | Amphenol Industrial ELP4A03
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol I/O |
| Part No: | ELP4A03 |
| Alias/AKA: | 10-737488-4AS3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536900 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |