- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- ELP2A03
ELP2A03
Amphenol I/O
Automotive Connectors Plug 2 Pole 6.0mm Key A | Amphenol Industrial ELP2A03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors Plug 2 Pole 6.0mm Key A | Amphenol Industrial ELP2A03
Search Keywords: ELP2A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELP2A03
-
Alias/AKA:10-738026-2AS3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/13/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$13.26
25
$12.02
50
$11.48
100
$10.99
300
$10.53
500
$10.25
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing