- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- ELP2A02
ELP2A02
Amphenol I/O
Automotive Connectors Plug 2 Pole 4.0mm Key A | Amphenol Industrial ELP2A02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors Plug 2 Pole 4.0mm Key A | Amphenol Industrial ELP2A02
Search Keywords: ELP2A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELP2A02
-
Alias/AKA:10-738026-2AS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$17.91
25
$16.41
50
$15.67
100
$13.72
300
$13.68
500
$13.44
1,000 +
$13.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT