- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-832045-121
Amphenol I/O
C10-832045-121
Connector Accessories Cable Clamp Zinc Die Cast Alloy Bright Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-832045-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Cable Clamp
-
Dimension:30.15 x 34.93 mm
-
Operating Temperature:-55 to 125 °C