- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-832043-010
C10-832043-010
Amphenol I/O
A 97 Series 10-contact cylindrical angle plug connector with a size 18 split backshell and solder termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 97 Series 10-contact cylindrical angle plug connector with a size 18 split backshell and solder termination.
Search Keywords: C10832043010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-832043-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Clamp
-
Dimension:23.37 x 30.89 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.94
25
$6.45
50
$6.44
100
$5.22
250
$5.00
500
$4.79
1,000
$3.87
2,500 +
$3.22
Click for Quote
Log in
to unlock special pricing