- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-830984-012
C10-830984-012
Amphenol I/O
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Search Keywords: C10830984012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830984-012
-
Alias/AKA:97-3057-1012-1(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:23.55 x 35.64 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$9.69
50
$9.37
100
$9.06
250
$8.64
500
$8.32
1,000 +
$8.01
Click for Quote
Log in
to unlock special pricing