- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-830984-007
C10-830984-007
Amphenol I/O
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Search Keywords: C10830984007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830984-007
-
Alias/AKA:97-3057-1007-1(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:21.59 x 25.27 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$4.79
100
$4.56
250
$4.41
500
$4.13
1,000
$4.01
2,500
$3.89
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing