- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-830984-004
C10-830984-004
Amphenol I/O
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy
Search Keywords: C10830984004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830984-004
-
Alias/AKA:97-3057-1004-1(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:20.19 x 21.39 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$5.93
100
$5.65
250
$5.30
500
$5.04
1,000
$4.77
2,500
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing