- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- C10-830914-000
C10-830914-000
Amphenol I/O
Backshell 180° 28 Shell Size Zinc Alloy Aluminum Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° 28 Shell Size Zinc Alloy Aluminum Automotive
Search Keywords: C10830914000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830914-000
-
Alias/AKA:97-3106A-28(621)(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:28
-
Angular Function:180 °
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$24.35
5
$22.82
10
$22.16
25
$21.29
50
$20.63
100
$16.93
250 +
$16.19
Click for Quote
Log in
to unlock special pricing