- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-830906-000
C10-830906-000
Amphenol I/O
Connector Accessories Straight Plug Solid Shell Size 14S Black Zinc Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Straight Plug Solid Shell Size 14S Black Zinc Alloy
Search Keywords: C10830906000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830906-000
-
Alias/AKA:97-3106A-14S(621)(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$9.05
25
$8.20
50
$7.84
100
$7.61
250
$7.19
500
$7.00
1,000 +
$6.36
Click for Quote
Log in
to unlock special pricing