- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-830894-000
C10-830894-000
Amphenol I/O
The C10-830894-000 is a general-duty, standard cylindrical connector from the Amphenol 97 Series designed for low-cost interco ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C10-830894-000 is a general-duty, standard cylindrical connector from the Amphenol 97 Series designed for low-cost interconnection.
Search Keywords: C10830894000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830894-000
-
Alias/AKA:97-3102A-28(621)(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$8.11
50
$7.88
100
$7.65
250
$7.34
500
$7.11
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing