- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- C10-830893-000
C10-830893-000
Amphenol I/O
Backshell 180° 24 Shell Size Zinc Alloy Aluminum Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° 24 Shell Size Zinc Alloy Aluminum Automotive
Search Keywords: C10830893000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830893-000
-
Alias/AKA:97-3102A-24(621)(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:24
-
Angular Function:180 °
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector Circular
-
Body Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.86
100
$5.51
250
$5.27
500
$5.05
1,000
$4.52
2,500 +
$4.40
Click for Quote
Log in
to unlock special pricing