- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- C10-830891-000
C10-830891-000
Amphenol I/O
The C10-830891-000 is a general-duty, non-environmental standard cylindrical connector from the Amphenol 97 Series, offering s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C10-830891-000 is a general-duty, non-environmental standard cylindrical connector from the Amphenol 97 Series, offering solder or crimp termination.
Search Keywords: C10830891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830891-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Backshell
-
Shell Size:20
-
Angular Function:180 °
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector Circular
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$6.81
50
$6.80
100
$5.09
250
$4.87
500
$4.67
1,000
$3.81
2,500 +
$3.71
Click for Quote
Log in
to unlock special pricing