- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- C10-830888-000
C10-830888-000
Amphenol I/O
Backshell 180° 16 Shell Size Zinc Alloy Aluminum Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° 16 Shell Size Zinc Alloy Aluminum Automotive
Search Keywords: C10830888000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-830888-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Backshell
-
Shell Size:16
-
Angular Function:180 °
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector Circular
-
Body Material:Aluminum
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$4.83
100
$3.90
250
$3.78
500
$3.58
1,000
$3.25
2,500
$3.08
5,000
$3.04
7,500 +
$3.03
Click for Quote
Log in
to unlock special pricing