- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-825591-27P
C10-825591-27P
Amphenol I/O
The C10-825591-27P is a 97 Series standard cylindrical straight plug connector with 14 size 16 solder-type pin contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C10-825591-27P is a 97 Series standard cylindrical straight plug connector with 14 size 16 solder-type pin contacts.
Search Keywords: C1082559127P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-825591-27P
-
Alias/AKA:97-20-27P(431)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$10.15
50
$9.86
100
$8.13
250
$7.80
500
$7.55
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing