- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- C10-825590-01S
C10-825590-01S
Amphenol I/O
The C10-825590-01S is a standard cylindrical connector from the Amphenol 97 Series, featuring solder-type contacts and a threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C10-825590-01S is a standard cylindrical connector from the Amphenol 97 Series, featuring solder-type contacts and a threaded coupling for general-duty applications.
Search Keywords: C1082559001S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-825590-01S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.44
50
$9.97
100
$8.13
250
$7.68
500
$7.48
1,000 +
$6.72
Click for Quote
Log in
to unlock special pricing