- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-825586-06P
C10-825586-06P
Amphenol I/O
The C10-825586-06P is a general-duty, standard cylindrical pin connector from the Amphenol 97 Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C10-825586-06P is a general-duty, standard cylindrical pin connector from the Amphenol 97 Series.
Search Keywords: C1082558606P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-825586-06P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Insert
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$5.92
100
$4.78
250
$4.57
500
$4.38
1,000
$3.87
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing