- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-824802-024
C10-824802-024
Amphenol I/O
Connector Accessories Bushing Straight Rubber Black Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Bushing Straight Rubber Black Automotive
Search Keywords: C10824802024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-824802-024
-
Alias/AKA:97-79-513-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bushing
-
Dimension:47.63 x 46.79 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$1.90
100
$1.70
286
$1.66
572
$1.63
1,144
$1.43
2,574
$1.42
5,148
$1.40
7,722 +
$1.39
Click for Quote
Log in
to unlock special pricing