- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-823955-012
C10-823955-012
Amphenol I/O
A metal protection cap with a bead chain designed to protect size 12, 12S, and 12SL circular connector receptacles from enviro ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A metal protection cap with a bead chain designed to protect size 12, 12S, and 12SL circular connector receptacles from environmental contaminants and live circuits.
Search Keywords: C10823955012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-823955-012
-
Alias/AKA:97-3057-1012(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:23.55 x 35.64 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$6.77
50
$6.50
100
$6.24
250
$5.89
500
$5.63
1,000
$4.54
2,500 +
$3.79
Click for Quote
Log in
to unlock special pricing