- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-823955-008
C10-823955-008
Amphenol I/O
The C10-823955-008 is a standard cylindrical connector from the Amphenol 97 Series, featuring a 20-27 insert arrangement with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The C10-823955-008 is a standard cylindrical connector from the Amphenol 97 Series, featuring a 20-27 insert arrangement with 14 contacts.
Search Keywords: C10823955008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-823955-008
-
Alias/AKA:97-3057-1008(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:23.37 x 28.45 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$7.83
50
$7.52
100
$7.21
250
$6.80
500
$6.50
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing