- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- C10-823955-004
C10-823955-004
Amphenol I/O
Connector Accessories Cable Clamp Straight Zinc Die Cast Alloy Black Zinc Alloy Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Clamp Straight Zinc Die Cast Alloy Black Zinc Alloy Automotive
Search Keywords: C10823955004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:C10-823955-004
-
Alias/AKA:97-3057-1004(621)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:20.19 x 21.39 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.76
25
$7.11
50
$6.83
100
$6.56
250
$6.19
500
$5.91
1,000 +
$4.72
Click for Quote
Log in
to unlock special pricing