- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- AIO-CSM16
AIO-CSM16
Amphenol I/O
Cable Gland - 0.157" (4.00mm) to 0.315" (8.00mm) Cable Opening - M16x1.5 Thread Size - Panel Nut - Sealing Nut - Polyamide (PA ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland - 0.157" (4.00mm) to 0.315" (8.00mm) Cable Opening - M16x1.5 Thread Size - Panel Nut - Sealing Nut - Polyamide (PA), Nylon - Black.
Search Keywords: AIOCSM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:AIO-CSM16
-
Alias/AKA:10-670466-M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing