- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- ACS02E18-1P(472)
ACS02E18-1P(472)
Amphenol I/O
Conn Industrial Cylindrical PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Industrial Cylindrical PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive
Search Keywords: ACS02E181P472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ACS02E18-1P(472)
-
Alias/AKA:ACS02E18-1P(472)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Industrial Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:18-1
-
Number of Contacts:10
-
Contact Gender:Pin
-
Contact Plating:Silver
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:(700,500)/(250,200) VDC|VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$28.66
5
$26.81
10
$25.57
25
$24.81
50
$23.74
100
$22.77
250 +
$22.16
Click for Quote
Log in
to unlock special pricing