- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-45-1418P-4(0920)
97-45-1418P-4(0920)
Amphenol I/O
Crimp-type pin contact for 97 Series cylindrical connectors, accommodating 14–18 AWG wire with silver plating.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp-type pin contact for 97 Series cylindrical connectors, accommodating 14–18 AWG wire with silver plating.
Search Keywords: 97451418P40920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-45-1418P-4(0920)
-
Alias/AKA:97-45-1418P-4(0920)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Buy all 66 in-stock or the regular minimum order quantity of 100
Stock lot only:
66
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT