- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-36-403P
97-36-403P
Amphenol I/O
Insert Plug - Male - 52 Contacts - Shell Size 36 - #16 AWG - 13 A - Straight - Solder Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert Plug - Male - 52 Contacts - Shell Size 36 - #16 AWG - 13 A - Straight - Solder Termination.
Search Keywords: 9736403P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-36-403P
-
Alias/AKA:97-36-403P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$148.31
5
$147.94
7
$147.57
13
$97.80
19
$79.46
25 +
$77.87
Click for Quote
Log in
to unlock special pricing