- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3057-1010-1(676)
97-3057-1010-1(676)
Amphenol I/O
Cable Clamp MS3057A Type - Shell Size 18 - Thread Size 1-20 - 180° Cable Exit - Telescoping Bushing - Aluminum Alloy - Bright ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp MS3057A Type - Shell Size 18 - Thread Size 1-20 - 180° Cable Exit - Telescoping Bushing - Aluminum Alloy - Bright Nickel Plating.
Search Keywords: 97305710101676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-3057-1010-1(676)
-
Alias/AKA:97-3057-1010-1(676)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 50
Stock lot only:
22
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$6.754
50
$6.140
100
$5.830
250
$5.550
500
$5.290
1,000
$5.130
2,500
$4.980
5,000 +
$4.900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT