- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3055-22-10
97-3055-22-10
Amphenol I/O
Adapter for 97 Series Circular Connectors - Shell Sizes 20, 22 - Conduit Size 5/8" (17.88mm) - 1-3/16-18 and 1-20 Thread Sizes ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Adapter for 97 Series Circular Connectors - Shell Sizes 20, 22 - Conduit Size 5/8" (17.88mm) - 1-3/16-18 and 1-20 Thread Sizes - 22.23mm Length.
Search Keywords: 9730552210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-3055-22-10
-
Alias/AKA:97-3055-22-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$10.27
25
$8.54
50
$8.05
100
$7.59
250
$7.11
500
$6.77
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT