- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3055-18-8
97-3055-18-8
Amphenol I/O
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 1/2" (12.70mm) - 1-20 and 7/8-20 Thread Sizes - 22.23 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 1/2" (12.70mm) - 1-20 and 7/8-20 Thread Sizes - 22.23mm Length.
Search Keywords: 973055188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-3055-18-8
-
Alias/AKA:97-3055-18-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$16.95
25
$15.36
50
$14.67
100
$11.54
250
$11.07
500
$10.77
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT