- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3055-18-6
97-3055-18-6
Amphenol I/O
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 3/8" (9.53mm) - 1-20 and 3/4-20 Thread Sizes - 22.23m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 3/8" (9.53mm) - 1-20 and 3/4-20 Thread Sizes - 22.23mm Length.
Search Keywords: 973055186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-3055-18-6
-
Alias/AKA:97-3055-18-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$13.134
5
$11.940
10
$11.910
13
$11.880
25
$11.800
38
$11.770
50 +
$11.690
Click for Quote
Log in
to unlock special pricing