- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3055-18-10
Amphenol I/O
97-3055-18-10
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 5/8" (17.88mm) - 1-20 and 1-20 Thread Sizes - 22.23mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-3055-18-10
-
Alias/AKA:97-3055-18-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50