Image is representational - see manufacturer specifications

Amphenol I/O Authorized Distributor

97-3055-12-4

Adapter for 97 Series Circular Connectors - Shell Sizes 12, 12S - Conduit Size 1/4" (6.35mm) - 5/8-24 and 5/8-24 Thread Sizes ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Adapter for 97 Series Circular Connectors - Shell Sizes 12, 12S - Conduit Size 1/4" (6.35mm) - 5/8-24 and 5/8-24 Thread Sizes - 22.23mm Length.
Search Keywords: 973055124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol I/O
Part No: 97-3055-12-4
Alias/AKA: 97-3055-12-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995195
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 97-3055-12-4 RoHS compliant?
Yes, 97-3055-12-4 is RoHS compliant.
What is the lead time for 97-3055-12-4?
The standard lead time for 97-3055-12-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.05
25
$7.64
50
$7.47
100
$6.04
250
$5.88
500
$5.80
1,000 +
$5.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!