- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-14S-7P(431)
97-14S-7P(431)
Amphenol I/O
Circular Connector Insert - Male Pins - 3 Position - Shell Size-Insert 14S-7 - Solder Cup Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector Insert - Male Pins - 3 Position - Shell Size-Insert 14S-7 - Solder Cup Termination.
Search Keywords: 9714S7P431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-14S-7P(431)
-
Alias/AKA:97-14S-7P(431)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$3.938
50
$3.580
100
$3.000
250
$2.890
500
$2.810
1,000
$2.560
2,500
$2.500
5,000
$2.480
7,500 +
$2.470
Click for Quote
Log in
to unlock special pricing