- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 40-738986-2YS2
40-738986-2YS2
Amphenol I/O
The ELPA2Y2511 is a 2-pole, 5.7mm ePower-Lite plug connector designed for a 25mm² crimped wire, without EMI shielding or HVIL ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ELPA2Y2511 is a 2-pole, 5.7mm ePower-Lite plug connector designed for a 25mm² crimped wire, without EMI shielding or HVIL functionality.
Search Keywords: 407389862YS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:40-738986-2YS2
-
Alias/AKA:ELPA2Y2511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$28.69
10
$28.62
25
$28.55
50
$17.57
75
$13.91
100 +
$13.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT