- Home ›
- All Products›
- 40-738985-2YP1
40-738985-2YP1
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 16MM, CABLE , CODING Y, out EMI, out HVI | Amphenol Industrial ELRA2Y1611
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 16MM, CABLE , CODING Y, out EMI, out HVI | Amphenol Industrial ELRA2Y1611
Search Keywords: 407389852YP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:40-738985-2YP1
-
Alias/AKA:ELRA2Y1611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$8.06
25
$7.79
50
$7.68
100
$7.56
300
$7.38
500
$7.30
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing