- Home ›
- All Products›
- 10-765468-0101
10-765468-0101
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Receptacle - 8.0mm Contact Dia. - 200A - 20° Keyway - Sealed - Busbar Termination - Flange Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 2.0 1500V DC Receptacle - 8.0mm Contact Dia. - 200A - 20° Keyway - Sealed - Busbar Termination - Flange Mount - Orange.
Search Keywords: 107654680101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-765468-0101
-
Alias/AKA:SLPHIRBBPSO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$6.23
50
$6.14
100
$6.05
300
$5.78
500
$5.62
1,000 +
$5.41
Click for Quote
Log in
to unlock special pricing