- Home ›
- All Products›
- 10-765467-1002
10-765467-1002
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 30° Keyway - Sealed - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 30° Keyway - Sealed - Cable Mount - Black.
Search Keywords: 107654671002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-765467-1002
-
Alias/AKA:SLPHPB50BSB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$11.78
25
$11.39
50
$11.22
100
$11.05
300
$10.36
500
$9.98
1,000 +
$9.68
Click for Quote
Log in
to unlock special pricing