- Home ›
- All Products›
- 10-765128-0101
10-765128-0101
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Receptacle - 10.3mm Contact Dia. - 300A - 20° Keyway - Sealed - Busbar Termination - Flange Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 2.0 1500V DC Receptacle - 10.3mm Contact Dia. - 300A - 20° Keyway - Sealed - Busbar Termination - Flange Mount - Orange.
Search Keywords: 107651280101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-765128-0101
-
Alias/AKA:SLPHIRCBPSO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.39
10
$16.89
25
$16.23
50
$15.74
100
$15.24
300
$13.48
500 +
$12.31
Click for Quote
Log in
to unlock special pricing