- Home ›
- All Products›
- 10-765127-1902
10-765127-1902
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 95mm² Cable Size - 30° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 95mm² Cable Size - 30° Keyway - Sealed - Cable Mount - Black.
Search Keywords: 107651271902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-765127-1902
-
Alias/AKA:SLPHPC95BSB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$28.68
5
$27.73
10
$23.56
25
$22.31
50
$20.59
100
$18.99
300 +
$17.94
Click for Quote
Log in
to unlock special pricing