- Home ›
- All Products›
- 10-765127-1702
10-765127-1702
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 30° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 30° Keyway - Sealed - Cable Mount - Black.
Search Keywords: 107651271702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-765127-1702
-
Alias/AKA:SLPHPC70BSB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/15/26
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$30.35
5
$29.34
10
$29.08
25
$28.86
50
$28.72
100
$28.65
300 +
$28.58
Click for Quote
Log in
to unlock special pricing