- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-754726-1001
Amphenol I/O
10-754726-1001
SurLok Plus 8.0mm right-angle power connector plug with 200A capacity and sealed design for industrial applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol I/O |
| Part No: | 10-754726-1001 |
| Alias/AKA: | SLPHPM06BSB1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536909000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |