- Home ›
- All Products›
- 10-752785-2300
10-752785-2300
Amphenol I/O
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 90° Coded; 16 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 90° Coded; 16 mm²
Search Keywords: 107527852300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-752785-2300
-
Alias/AKA:SLPIPA16BSR0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
On Order:
100
can ship 8/7/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$12.86
25
$11.04
50
$10.39
100
$9.67
300
$9.55
500
$9.16
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing