- Home ›
- All Products›
- 10-738727-2700
10-738727-2700
Amphenol I/O
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 90° Coded; 70 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 90° Coded; 70 mm²
Search Keywords: 107387272700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738727-2700
-
Alias/AKA:SLPIPB70BSB0EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$19.25
5
$18.61
10
$18.34
25
$17.98
50
$17.70
100
$17.43
300 +
$16.99
Click for Quote
Log in
to unlock special pricing