- Home ›
- All Products›
- 10-738727-1500
10-738727-1500
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed - Cable Mount - Orange.
Search Keywords: 107387271500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738727-1500
-
Alias/AKA:SLPIPB50BSO0EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$24.30
5
$22.87
10
$22.25
25
$21.43
50
$20.82
100
$20.20
300 +
$19.22
Click for Quote
Log in
to unlock special pricing