- Home ›
- All Products›
- 10-738727-1302
10-738727-1302
Amphenol I/O
High Power Connector - IP67 - 60° - SurLok Plus EMI Series - Plug - 1 kV - 150 A - Crimp Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Power Connector - IP67 - 60° - SurLok Plus EMI Series - Plug - 1 kV - 150 A - Crimp Termination - Cable Mount.
Search Keywords: 107387271302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738727-1302
-
Alias/AKA:SLPIPB35BSO2EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$19.62
5
$18.94
10
$18.49
25
$18.21
50
$17.82
100
$17.46
300 +
$17.24
Click for Quote
Log in
to unlock special pricing